INA PAB40-PP-AS Bearing with 40 mm ID 62 mm OD 600000 N
- RS Stock No.:
- 172-1097
- Mfr. Part No.:
- PAB40-PP-AS
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.82
(exc. VAT)
€154.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €125.82 |
| 5 - 9 | €120.79 |
| 10 + | €118.27 |
*price indicative
- RS Stock No.:
- 172-1097
- Mfr. Part No.:
- PAB40-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 62mm | |
| Length | 80mm | |
| Inside Diameter | 40mm | |
| End Type | Sealed | |
| Base to Bore Centerline | 31mm | |
| Static Load Rating | 600kN | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 62mm | ||
Length 80mm | ||
Inside Diameter 40mm | ||
End Type Sealed | ||
Base to Bore Centerline 31mm | ||
Static Load Rating 600kN | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Permaglide plain bearing range
Linear plain bearings
Related links
- INA GE45-UK-2RS-A 45mm Bore Plain Bearing 600000 N
- INA GE40-FW-2RS-A 40mm Bore Plain Bearing 600000 N
- INA KSO40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KB40-PP Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KS40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KBO40-PP-AS Bearing with 40 mm ID 62 mm OD 6100 N 4600 N
- INA KB40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KBS40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
