INA KSO40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- RS Stock No.:
- 172-1298
- Mfr. Part No.:
- KSO40-PP
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€137.02
(exc. VAT)
€168.53
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €137.02 |
| 5 + | €132.90 |
*price indicative
- RS Stock No.:
- 172-1298
- Mfr. Part No.:
- KSO40-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 80mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 10200N | |
| Base to Bore Centerline | 31mm | |
| Static Load Rating | 9600N | |
| Closure Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 80mm | ||
End Type Sealed | ||
Dynamic Load Rating 10200N | ||
Base to Bore Centerline 31mm | ||
Static Load Rating 9600N | ||
Closure Type Open | ||
Standards/Approvals No | ||
Schaeffler Bearing, 40mm Inside Diameter, 62mm Outside Diameter - KSO40-PP
This bearing is a linear ball bearing designed to facilitate smooth motion in various applications. Measuring 40mm in inner diameter and 62mm in outer diameter, it is constructed with seals for improved performance. The bearing's robust design ensures it can accommodate significant loads, making it a reliable choice for industrial needs.
Features & Benefits
• Open design allows for easy insertion and maintenance
• With seals to protect against contaminants and extend lifespan
• Dynamic load rating of 10,200N ensures high-load capability
• Static load rating of 9,600N for enhanced stability
• Optimised for linear motion, reducing friction and wear
Applications
• Used for automated machinery for smooth linear movements
• Ideal for robotics and conveyor systems needing precise positioning
• Suitable for packaging equipment for efficient operation
• Recommended for CNC machines requiring high load capacities
What is the significance of the dynamic load rating for this bearing?
The dynamic load rating of 10,200N indicates the maximum load the bearing can endure during operation, ensuring durability and reliability in high-load applications.
How does the sealing improve performance in this bearing?
The seals prevent the entry of dust and debris, which can wear down the bearing surfaces, thus enhancing the overall longevity and reducing the need for frequent maintenance.
Are there specific environments where this bearing performs best?
This bearing excels in environments where protection from contaminants is crucial, such as in factories with dust or moisture, making it suitable for various industrial settings.
Related links
- INA KS40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KB40-PP Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA PAB40-PP-AS Bearing with 40 mm ID 62 mm OD 600000 N
- INA KB40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KBO40-PP-AS Bearing with 40 mm ID 62 mm OD 6100 N 4600 N
- INA KBS40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KH50-PP 1 Row Ball Bearing - 50 mm ID, 62 mm OD 70 mm Race Width
- INA KB40 Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
