Igus RJ260UM-02-16 Bearing with 16 mm ID 24 mm OD 600 N 4200 N
- RS Stock No.:
- 712-5033
- Mfr. Part No.:
- RJ260UM-02-16
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.94 | - |
| 5 - 9 | €11.46 | €2.40 |
| 10 + | €11.21 | €7.30 |
*price indicative
- RS Stock No.:
- 712-5033
- Mfr. Part No.:
- RJ260UM-02-16
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 30mm | |
| Dynamic Load Rating | 600N | |
| Static Load Rating | 4200N | |
| Base to Bore Centerline | 12mm | |
| Closure Type | Closed | |
| Material | Iglidur J260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 30mm | ||
Dynamic Load Rating 600N | ||
Static Load Rating 4200N | ||
Base to Bore Centerline 12mm | ||
Closure Type Closed | ||
Material Iglidur J260 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin Compact Linear Bearing
DryLin polymer linear bearing, dimensionally compatible with compact bearings
Low friction, long life, and totally maintenance-free
Grooved design allows for thermal expansion and running in dirty and dusty environments
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJ260UM-02-25 Bearing with 25 mm ID 35 mm OD 1250 N 8750 N
- Igus RJ260UM-02-20 Bearing with 20 mm ID 28 mm OD 750 N 5250 N
- Igus RJ260UM-02-12 Bearing with 12 mm ID 19 mm OD 420 N 2940 N
- INA KBO12-PP-AS Bearing with 12 mm ID 22 mm OD 600 N 445 N
- Ewellix Makers in Motion LBBR 16 Bearing with 16 mm ID 24 mm OD 930 N 630 N
- Igus Linear Guide Bearing WJRM-21-16-HKA WJRM-21 Series, 600 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-BB WJRM-21 Series, 600 N Dynamic Load
- INA KH16-PP 1 Row Ball Bearing - 16 mm ID, 24 mm OD 30 mm Race Width
