Pacific FMC30, Bearing with 47mm Outside Diameter
- RS Stock No.:
- 243-8075
- Mfr. Part No.:
- FMC30
- Manufacturer:
- Pacific
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€40.30
(exc. VAT)
€49.57
(inc. VAT)
- RS Stock No.:
- 243-8075
- Mfr. Part No.:
- FMC30
- Manufacturer:
- Pacific
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pacific | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Length | 68mm | |
| Linear Bearing Type | Linear Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Pacific | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Length 68mm | ||
Linear Bearing Type Linear Plain Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Pacific FMCN12, Bearing with 22mm Outside Diameter
- Pacific FMCN20 Bearing with 32 mm OD
- Pacific FMC05 Bearing with 12 mm OD
- Bosch Rexroth R065824030 Bearing with 52 mm OD
- Bosch Rexroth R065821630 Bearing with 24 mm OD
- Bosch Rexroth R065824040 Bearing with 52 mm OD
- SNR BBE25AUU Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- Igus A160-T-005-0120 Bearing with
