Pacific FMCN12, Bearing with 22mm Outside Diameter
- RS Stock No.:
- 217-9732
- Mfr. Part No.:
- FMCN12
- Manufacturer:
- Pacific
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.78
(exc. VAT)
€29.25
(inc. VAT)
- RS Stock No.:
- 217-9732
- Mfr. Part No.:
- FMCN12
- Manufacturer:
- Pacific
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pacific | |
| Inside Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Length | 32mm | |
| Linear Bearing Type | Linear Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Pacific | ||
Inside Diameter 12mm | ||
Outside Diameter 22mm | ||
Length 32mm | ||
Linear Bearing Type Linear Plain Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
