Igus SAM-12 Bearing with 12.5 mm ID 30 mm OD 6000 N
- RS Stock No.:
- 712-5018
- Mfr. Part No.:
- SAM-12
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.56 | - |
| 5 - 9 | €7.26 | 3% |
| 10 + | €7.10 | 6% |
*price indicative
- RS Stock No.:
- 712-5018
- Mfr. Part No.:
- SAM-12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 8mm | |
| Material | Igumid G | |
| Static Load Rating | 6000N | |
| Standards/Approvals | DIN 7168 | |
| Series | igubal | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 8mm | ||
Material Igumid G | ||
Static Load Rating 6000N | ||
Standards/Approvals DIN 7168 | ||
Series igubal | ||
- COO (Country of Origin):
- DE
IGUS igubal® Self-Aligning Thrust Bearings
Compact thrust washer which compensates misalignment
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Related links
- NSK 6000 N 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- Igus SAM-20 Bearing with 20.2 mm ID 44 mm OD 11000 N
- Igus SAM-10 Bearing with 10.2 mm ID 24 mm OD 5000 N
- Igus SAM-16 Bearing with 16.5 mm ID 36 mm OD 8500 N
- Igus SAM-08 Bearing with 8.2 mm ID 20 mm OD 4000 N
- SKF 6000-2RSL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
