INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- RS Stock No.:
- 172-1291
- Mfr. Part No.:
- KS30-PP
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€76.69
(exc. VAT)
€94.33
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €76.69 | - |
| 5 - 9 | €73.63 | 3% |
| 10 + | €72.10 | 5% |
*price indicative
- RS Stock No.:
- 172-1291
- Mfr. Part No.:
- KS30-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 68mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 5900N | |
| Static Load Rating | 6000N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 23.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 68mm | ||
End Type Sealed | ||
Dynamic Load Rating 5900N | ||
Static Load Rating 6000N | ||
Closure Type Closed | ||
Base to Bore Centerline 23.5mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 30mm Inside Diameter, 47mm Outside Diameter - KS30-PP
This bearing is a high-performance linear ball bearing designed for various industrial applications. The sealed linear bearing features an inside diameter of 30mm and an outside diameter of 47mm, with an overall length of 68mm. It is engineered to accommodate dynamic loads of up to 5900N, providing exceptional support in linear motion systems.
Features & Benefits
• Closed design prevents contamination for extended life
• Robust dynamic load capacity enhances operational efficiency
• Sealed type safeguards against dirt and moisture intrusion
• High static load rating suitable for heavy machinery
• Compact dimensions facilitate integration into tight spaces
Applications
• Used for precise linear motion in automation equipment
• Suitable for robotics and CNC machinery requiring reliability
• Ideal for conveyor systems needing effective load-bearing solutions
• Recommended for 3D printers for smooth and accurate operations
What type of linear applications can effectively utilise this bearing?
This bearing is specifically designed for applications involving linear motion, such as automation systems and CNC machines, where precision and reliability are essential.
How does the sealed design benefit its performance in industrial settings?
The sealed design effectively prevents contaminants like dust and dirt from entering, significantly enhancing the lifespan and performance of the bearing in challenging environments.
What are the implications of its dynamic load rating for operational efficiency?
With a dynamic load rating of 5900N, it ensures reliable performance under heavy loads, reducing the risk of failure and maintaining efficiency in high-stress applications.
Related links
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA PAB30-PP-AS Bearing with 30 mm ID 47 mm OD 375000 N
- INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- Igus SAM-12 Bearing with 12.5 mm ID 30 mm OD 6000 N
- INA Stud Cam Follower KR47-PP-A 20mm ID, 47 mm OD
