INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- RS Stock No.:
- 172-1296
- Mfr. Part No.:
- KSO30-PP
- Manufacturer:
- INA
Subtotal (1 unit)*
€101.68
(exc. VAT)
€125.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.68 |
*price indicative
- RS Stock No.:
- 172-1296
- Mfr. Part No.:
- KSO30-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 47mm | |
| Length | 68mm | |
| Inside Diameter | 30mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 5900N | |
| Closure Type | Open | |
| Static Load Rating | 6000N | |
| Base to Bore Centerline | 23.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 47mm | ||
Length 68mm | ||
Inside Diameter 30mm | ||
End Type Sealed | ||
Dynamic Load Rating 5900N | ||
Closure Type Open | ||
Static Load Rating 6000N | ||
Base to Bore Centerline 23.5mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 30mm Inside Diameter, 47mm Outside Diameter - KSO30-PP
This bearing is a sealed rotary component designed to support radial and axial loads in mechanical assemblies. It is intended for installations where exclusion of contamination is required and where a Compact sealed solution with a defined bore and outer diameter is needed. The units sealed end type and metric proportions make it suitable for integration into constrained housings and shaft arrangements.
Features and Benefits:
• Sealed construction for reduced maintenance and contamination control
• 5900N dynamic load rating to handle varying operational forces
• 6000N static load rating for high standing loads
• 23.5mm base-to-bore centreline to aid precise mounting alignment
• 68mm overall length for axial stability in assemblies
• 5900N dynamic load rating to handle varying operational forces
• 6000N static load rating for high standing loads
• 23.5mm base-to-bore centreline to aid precise mounting alignment
• 68mm overall length for axial stability in assemblies
Applications
• Suitable for bearings in industrial rotating equipment
• Ideal for replacement sealed bearing 30mm bore in machines
• Used with gearbox subassemblies requiring sealed supports
• Can be used for machinery requiring metric bearing 30 x 47 x 68
• Used for shafts needing Compact sealed ball bearing 30mm ID 47mm OD
• Ideal for replacement sealed bearing 30mm bore in machines
• Used with gearbox subassemblies requiring sealed supports
• Can be used for machinery requiring metric bearing 30 x 47 x 68
• Used for shafts needing Compact sealed ball bearing 30mm ID 47mm OD
What sealing arrangement does it have to limit debris ingress?
It uses a sealed end type that prevents external contaminants reaching the rolling elements while retaining lubricant.
How does the static load capacity affect mounting decisions?
The 6000N static rating indicates the bearing can sustain high stationary loads without permanent deformation, influencing housing interference and preload specifications.
What dimensional datum assists accurate installation in a housing?
The 23.5mm base-to-bore centreline provides a reference for aligning the bore relative to mounting faces.
How should dynamic loads be considered for selection?
Use the 5900N dynamic load rating to assess expected operational force cycles and calculate life expectancy under the specified duty.
Related links
- INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA PAB30-PP-AS Bearing with 30 mm ID 47 mm OD 375000 N
- INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- Igus SAM-12 Bearing with 12.5 mm ID 30 mm OD 6000 N
- INA Stud Cam Follower KR47-PP-A 20mm ID, 47 mm OD
