Igus RJ260UM-02-25 Bearing with 25 mm ID 35 mm OD 1250 N 8750 N

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€16.40

(exc. VAT)

€20.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.40-
5 - 9€15.763%
10 +€15.416%

*price indicative

RS Stock No.:
712-5030
Mfr. Part No.:
RJ260UM-02-25
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bearing

Length

40mm

Dynamic Load Rating

1250N

Static Load Rating

8750N

Base to Bore Centerline

17.5mm

Material

Iglidur J260

Closure Type

Closed

Standards/Approvals

No

COO (Country of Origin):
DE

DryLin Compact Linear Bearing


DryLin polymer linear bearing, dimensionally compatible with compact bearings

Low friction, long life, and totally maintenance-free

Grooved design allows for thermal expansion and running in dirty and dusty environments

Self-Lubricating Bushes - Drylin™


Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy