RS PRO Guide Block WEW Series, 12.4 kN Dynamic Load
- RS Stock No.:
- 360-884
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€214.77
(exc. VAT)
€264.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.77 |
*price indicative
- RS Stock No.:
- 360-884
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Guide Block | |
| Series | WEW | |
| Carriage Length | 72.8mm | |
| Carriage Width | 80mm | |
| Dynamic Load Rating | 12.4kN | |
| Static Load Rating | 21.6kN | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 27mm | |
| Carriage Type | Flange | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Guide Block | ||
Series WEW | ||
Carriage Length 72.8mm | ||
Carriage Width 80mm | ||
Dynamic Load Rating 12.4kN | ||
Static Load Rating 21.6kN | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 27mm | ||
Carriage Type Flange | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO WEW Linear Guide Block for 27mm Rail
An interchangeable top or bottom mounting linear guide featuring equal load ratings in the radial, reverse radial and the lateral direction resulting in high load, moments and rigidity ratings. Suitable for use with the RS PRO linear guide rails.;Featuring a four-ball track design and self-aligning capacities enabling high accuracy and allowing the guide to absorb the majority of installation errors.;The compact, low profile design with high torque capability and very low friction losses is ideal for systems where space is limited and a high level of movement is required.;Constructed from hardwearing Carbon Steel the guide block features a very light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;A high performance linear guide for high precision applications including automation systems, high speed transportation equipment, precision measuring, single axis robotics and blow moulding machinery.
Features and Benefits
Flange linear block guide;Top or bottom mounting;Compact, low profile build;4 row recirculating ball bearings ;45° contact angle ;High load capacity;Carbon Steel construction;Very light preload;Heavy load type;High rigidity ;High precision
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block WEW Series, 29.8 kN Dynamic Load
- RS PRO Guide Block WEW Series, 5.23 kN Dynamic Load
- RS PRO Guide Block WEH Series, 12.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 A T0 P5 LLTHC 20 A T0 P5 Series, 12.4 kN Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 U T0 P5 LLTHC 20 U-T0 P5 Series, 12.4 kN Dynamic Load
- RS PRO Guide Block MGN Series, 0.67 kN Dynamic Load
- RS PRO Guide Block RGW Series, 73.1 kN Dynamic Load
- RS PRO Guide Block MGN Series, 3.72 kN Dynamic Load
