IKO Nippon Thompson Linear Guide Carriage MLF14C1HS2 MLF Series, 1770 N Dynamic Load

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.07

(exc. VAT)

€86.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.07
5 - 9€67.27
10 +€65.86

*price indicative

RS Stock No.:
175-3640
Mfr. Part No.:
MLF14C1HS2
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Series

MLF

Product Type

Linear Guide Carriage

Carriage Width

25mm

Dynamic Load Rating

1770N

Static Load Rating

2840N

Acceptable Rail Width

14mm

Standards/Approvals

No

COO (Country of Origin):
VN
IKO C-Lube Linear Way ML is lightweight and compact Linear Way incorporating built in lubricating parts, C-Lubes, in Linear Way ML of miniature series. Long term maintenance free can be achieved. Maintenance free: Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the annoying lubricating management works. Lightweight and Compact: Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.

Extremely small size realized by simple structure

Wide range of variations for your needs

Ball retained type for easy operation

Stainless steel selections for excellent corrosion resistance

Widely supports special environment uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy