IKO Nippon Thompson Linear Guide Carriage MLFG24C1HS2 MLF Series, 5620 N Dynamic Load
- RS Stock No.:
- 175-3645
- Mfr. Part No.:
- MLFG24C1HS2
- Manufacturer:
- IKO Nippon Thompson
Image representative of range
Subtotal (1 unit)*
€104.91
(exc. VAT)
€129.04
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.91 |
*price indicative
- RS Stock No.:
- 175-3645
- Mfr. Part No.:
- MLFG24C1HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Carriage | |
| Series | MLF | |
| Carriage Width | 40mm | |
| Dynamic Load Rating | 5620N | |
| Static Load Rating | 9060N | |
| Acceptable Rail Width | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Carriage | ||
Series MLF | ||
Carriage Width 40mm | ||
Dynamic Load Rating 5620N | ||
Static Load Rating 9060N | ||
Acceptable Rail Width 24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
IKO Nippon Thompson Linear Guide Carriage
The IKO C-Lube linear guide carriage ML is lightweight and compact linear way incorporating built-in lubricating parts, C-Lubes and in linear way ML of miniature series. Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the tiresome lubrication management work. Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.
Features and Benefits
• Extremely small size and simple structure
• Wide range of variations to suit your needs
• Ball-retained type for easy operation
• Stainless steel selections for excellent corrosion resistance
• Widely supports special environment uses
Related links
- IKO Nippon Thompson Linear Guide Carriage MLF18C1HS2 MLF Series, 2280 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF14C1HS2 MLF Series, 1770 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS20C1HS2 MHS Series, 18100 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MH20C1HS2 MH Series, 18100 N Dynamic Load
