THK Linear Guide Carriage SHS15LC1SS(GK) SHS Series, 17200 N Dynamic Load
- RS Stock No.:
- 217-5228
- Mfr. Part No.:
- SHS15LC1SS(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€174.22
(exc. VAT)
€214.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €174.22 | - |
| 5 - 9 | €167.26 | 3% |
| 10 + | €163.76 | 6% |
*price indicative
- RS Stock No.:
- 217-5228
- Mfr. Part No.:
- SHS15LC1SS(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Carriage | |
| Series | SHS | |
| Carriage Length | 79.4mm | |
| Carriage Width | 47mm | |
| Dynamic Load Rating | 17.2kN | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Carriage | ||
Series SHS | ||
Carriage Length 79.4mm | ||
Carriage Width 47mm | ||
Dynamic Load Rating 17.2kN | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK individual block from the THK LM guide SHS series. Extremely useful for sudden design changes and when performing maintenance.
Material carbon steel
The outside dimension W of block(mm) 47
Mounting hole for blocks tapped Holes
Related links
- THK Linear Guide Carriage SHS15LV1SS(GK) SHS Series, 17200 N Dynamic Load
- THK Linear Guide Carriage SHS20LV1SS(GK) SHS Series, 28100 N Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31700 N Dynamic Load
- THK Linear Guide Carriage SHS25V1SSC1(GK) SHS Series, 31700 N Dynamic Load
- THK Linear Guide Carriage SHS30LC1SS(GK) SHS Series, 54200 N Dynamic Load
- THK Linear Guide Carriage SHS15V1SSC1(GK) SHS Series, 14200 N Dynamic Load
- THK Linear Guide Carriage SHS20V1SSC1(GK) SHS Series, 22300 N Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
