THK Linear Guide Carriage SHS30LC1SS(GK) SHS Series, 54200 N Dynamic Load
- RS Stock No.:
- 217-5236
- Mfr. Part No.:
- SHS30LC1SS(GK)
- Manufacturer:
- THK
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€294.07
(exc. VAT)
€361.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €294.07 | - |
| 5 - 9 | €282.31 | 3% |
| 10 + | €276.43 | 5% |
*price indicative
- RS Stock No.:
- 217-5236
- Mfr. Part No.:
- SHS30LC1SS(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Carriage | |
| Series | SHS | |
| Carriage Length | 131mm | |
| Carriage Width | 90mm | |
| Dynamic Load Rating | 54200N | |
| Acceptable Rail Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Carriage | ||
Series SHS | ||
Carriage Length 131mm | ||
Carriage Width 90mm | ||
Dynamic Load Rating 54200N | ||
Acceptable Rail Width 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK individual block from the THK LM guide SHS series. Extremely useful for sudden design changes and when performing maintenance.
Material carbon steel
Accuracy grade standard grade
The outside dimension W of block(mm) 90
Mounting hole for blocks tapped holes
Related links
- THK Linear Guide Carriage SHS20LV1SS(GK) SHS Series, 28100 N Dynamic Load
- THK Linear Guide Carriage SHS25V1SSC1(GK) SHS Series, 31700 N Dynamic Load
- THK Linear Guide Carriage SHS15V1SSC1(GK) SHS Series, 14200 N Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31700 N Dynamic Load
- THK Linear Guide Carriage SHS15LC1SS(GK) SHS Series, 17200 N Dynamic Load
- THK Linear Guide Carriage SHS15LV1SS(GK) SHS Series, 17200 N Dynamic Load
- THK Linear Guide Carriage SHS20V1SSC1(GK) SHS Series, 22300 N Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
