THK Linear Guide Carriage SHW27CR1SS(GK) SHW Series, 16000 N Dynamic Load

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€325.40

(exc. VAT)

€400.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€325.40-
5 - 9€312.384%
10 +€305.885%

*price indicative

RS Stock No.:
217-5238
Mfr. Part No.:
SHW27CR1SS(GK)
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

SHW

Product Type

Linear Guide Carriage

Carriage Length

72.8mm

Carriage Width

62mm

Dynamic Load Rating

16kN

Acceptable Rail Width

42mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK individual block from the THK LM guide SHW series. Extremely useful for sudden design changes and when performing maintenance.

Material carbon steel

Ball alignment 4 rows of circular

The outside dimension W of block(mm) 54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy