Igus Linear Guide Bearing WJRM-21-20 WJRM-21 Series, 300 N Dynamic Load

Subtotal (1 unit)*

€40.30

(exc. VAT)

€49.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.30

*price indicative

RS Stock No.:
272-4266
Mfr. Part No.:
WJRM-21-20
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

WJRM-21

Product Type

Linear Guide Bearing

Carriage Length

52mm

Carriage Width

52mm

Dynamic Load Rating

300N

Static Load Rating

840N

Carriage Material

Die Cast Zinc

Carriage Type

Slider

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Hybrid double castor linear bearing made of die-cast zinc material is suitable for all drylin W single bearing housings and linear carriages.

High quality

Reliable and safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy