Igus Linear Guide Bearing WJRM-21-20-HKA WJRM-21 Series, 840 N Dynamic Load
- RS Stock No.:
- 272-4270
- Mfr. Part No.:
- WJRM-21-20-HKA
- Manufacturer:
- Igus
Subtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.58 |
*price indicative
- RS Stock No.:
- 272-4270
- Mfr. Part No.:
- WJRM-21-20-HKA
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Bearing | |
| Series | WJRM-21 | |
| Carriage Length | 52mm | |
| Carriage Width | 52mm | |
| Dynamic Load Rating | 840N | |
| Static Load Rating | 840N | |
| Carriage Type | Slider | |
| Carriage Material | Die Cast Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Bearing | ||
Series WJRM-21 | ||
Carriage Length 52mm | ||
Carriage Width 52mm | ||
Dynamic Load Rating 840N | ||
Static Load Rating 840N | ||
Carriage Type Slider | ||
Carriage Material Die Cast Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Hybrid double castor linear bearing with hand clamping is made of die-cast zinc material, suitable for all drylin W single bearing housings and linear carriages.
High quality
Reliable and safe
Related links
- Igus Linear Guide Bearing WJRM-21-20-BB WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-HKA WJRM-21 Series, 600 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-10-HKA WJRM-21 Series, 350 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20 WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-ES WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-ES-FG WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16 WJRM-21 Series, 125 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-BB WJRM-21 Series, 600 N Dynamic Load
