Igus Linear Guide Bearing WJRM-21-20-ES WJRM-21 Series, 300 N Dynamic Load
- RS Stock No.:
- 272-4268
- Mfr. Part No.:
- WJRM-21-20-ES
- Manufacturer:
- Igus
Subtotal (1 unit)*
€617.52
(exc. VAT)
€759.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.52 |
*price indicative
- RS Stock No.:
- 272-4268
- Mfr. Part No.:
- WJRM-21-20-ES
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Bearing | |
| Series | WJRM-21 | |
| Carriage Length | 52mm | |
| Carriage Width | 52mm | |
| Dynamic Load Rating | 300N | |
| Static Load Rating | 840N | |
| Carriage Material | Stainless Steel | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Bearing | ||
Series WJRM-21 | ||
Carriage Length 52mm | ||
Carriage Width 52mm | ||
Dynamic Load Rating 300N | ||
Static Load Rating 840N | ||
Carriage Material Stainless Steel | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus hybrid roller bearing is made of stainless steel precision casting is ideally suited for manual adjustments especially in the area of door adjustments. Because of the defined load direction the required drive force is reduced by the maintenance free roller bearing.
High quality
Reliable and safe
Related links
- Igus Linear Guide Bearing WJRM-21-20-ES-FG WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20 WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-HKA WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-BB WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-BB WJRM-21 Series, 600 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16 WJRM-21 Series, 125 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-HKA WJRM-21 Series, 600 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-10-HKA WJRM-21 Series, 350 N Dynamic Load
