IKO Nippon Thompson, BWU3060 Stainless Steel Linear Slides, 35 mm Stroke Length
- RS Stock No.:
- 238-3470
- Mfr. Part No.:
- BWU3060
- Manufacturer:
- IKO Nippon Thompson
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€244.73
(exc. VAT)
€301.02
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €244.73 |
| 5 - 9 | €237.15 |
| 10 + | €229.56 |
*price indicative
- RS Stock No.:
- 238-3470
- Mfr. Part No.:
- BWU3060
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 35mm | |
| Product Type | Linear Slides | |
| Carriage Width | 30mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 60mm | |
| Dynamic Load Rating | 1.92kN | |
| Static Load Rating | 3.18kN | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 35mm | ||
Product Type Linear Slides | ||
Carriage Width 30mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 60mm | ||
Dynamic Load Rating 1.92kN | ||
Static Load Rating 3.18kN | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
25-60mm Table Width Precision Ball Slides
Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Related links
- IKO Nippon Thompson 63 mm Stroke Length
- IKO Nippon Thompson 26 mm Stroke Length
- IKO Nippon Thompson 56 mm Stroke Length
- IKO Nippon Thompson 48 mm Stroke Length
- IKO Nippon Thompson 45 mm Stroke Length
- IKO Nippon Thompson 28 mm Stroke Length
- IKO Nippon Thompson 24 mm Stroke Length
- IKO Nippon Thompson 15 mm Stroke Length
