Subtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.20 |
*price indicative
- RS Stock No.:
- 914-9454
- Mfr. Part No.:
- 13692
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Housing Material | Technopolymer, Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Seal Material | Halogenated Nitrile Rubber | |
| Standards/Approvals | No | |
| Series | HFTX-PR | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Housing Material Technopolymer, Polyamide | ||
Maximum Operating Temperature 100°C | ||
Seal Material Halogenated Nitrile Rubber | ||
Standards/Approvals No | ||
Series HFTX-PR | ||
- COO (Country of Origin):
- IT
Fluid Level Sight Glass - Prismatic
Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is resistant to oils with additives, greases acids and alkalis and capable of continuous working up to a temperature of 100°C.
