Subtotal (1 unit)*
€82.20
(exc. VAT)
€101.11
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.20 |
*price indicative
- RS Stock No.:
- 914-9539
- Mfr. Part No.:
- 110083
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Housing Material | Polyamide Based Technopolymer | |
| Maximum Operating Temperature | 80°C | |
| Seal Material | Fluorelastomer, Nitrile Rubber | |
| Standards/Approvals | IEC 529 | |
| Series | SLCK | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Housing Material Polyamide Based Technopolymer | ||
Maximum Operating Temperature 80°C | ||
Seal Material Fluorelastomer, Nitrile Rubber | ||
Standards/Approvals IEC 529 | ||
Series SLCK | ||
- COO (Country of Origin):
- IT
Column Level Indicator - Limit Switch
The Elesa-Clayton SLCK limit switch kit is designed for use with HCK and HCK-GL column level indicators and allows electric control of fluid level. The kit contains an electric normally open (9149536) or normally closed (9149539) contact, magnetic float for contact activation and a two-pin connector assembly. Multiple kits can be applied to the level indicator to give control of the fluid at various levels.
Assembly is simple, remove the column indicator top, replace the float, add the spacers and screw the mounting bracket to the desired position.
Features and Benefits
Tension Feed: AC/DC
Normally open or normally closed contacts
Maximum applicable voltage: 230 Vdc/Vac
Max opening capacity (CC CA): 2A
Maximum commutable power: 40 W / VA
Related links
- Elesa Liquid Level Indicator 110081
- Elesa Liquid Level Indicator 11352 M12, M10
- Elesa Liquid Level Indicator 11343 M10, M12
- Elesa Liquid Level Indicator 111035 M10, M12
- Elesa Liquid Level Indicator 11341 M10, Metric
- Elesa Liquid Level Indicator 111031 M12, Metric
- Elesa Liquid Level Indicator GN.37548 M16, Metric
- Elesa Liquid Level Indicator GN.37478 M42, Metric
