Schneider Electric Black Polyamide, Steel Handle, Ergonomic

Image representative of range

Subtotal (1 unit)*

€50.54

(exc. VAT)

€62.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.54

*price indicative

RS Stock No.:
759-758
Mfr. Part No.:
NSYAEDL3432S3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Ergonomic

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric access control component is designed to provide secure locking solutions for various applications. It features a key-operated lock mechanism that ensures reliable access management while supporting universal mounting compatibility.

Includes a cylindrical lock with a key for enhanced security

Comprises a sturdy handle built from PA and TES materials

Compatibility with S3D enclosures ensures a seamless integration

Packaged as a single unit, Ideal for individual replacement needs

Lightweight at just 0.052 kg for easy handling

Sustainably sourced materials contribute to environmental initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy