Siemens White Locking Handle
- RS Stock No.:
- 211-0099
- Mfr. Part No.:
- 8GK9560-0KK04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€44.63
(exc. VAT)
€54.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.63 |
*price indicative
- RS Stock No.:
- 211-0099
- Mfr. Part No.:
- 8GK9560-0KK04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Locking Handle | |
| Colour | White | |
| Standards/Approvals | RoHS, EAC, DIN EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Locking Handle | ||
Colour White | ||
Standards/Approvals RoHS, EAC, DIN EN | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA standard locking device with rotary handle for wall-mounted distribution board has black colour and has IP43 degree of protection. It cannot be retrofitted to other locking devices.
Material Plastic
