Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9345
- Mfr. Part No.:
- 2523000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.13 |
*price indicative
- RS Stock No.:
- 228-9345
- Mfr. Part No.:
- 2523000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Length | 41mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Length 41mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has 7 mm square lock insert type.
Mainly used for enclosures
41 mm overall length
41 mm overall length
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Silver Die Cast Zinc Camlock 20 x 22.5mm Cutout, Key Unlock
- Bosch Rexroth Die Cast Zinc 8mm Slot 45 mm Strut Profile
- Rittal Silver Polyamide Lock Insert
- Rittal RAL 7035 Die Cast Zinc Locking Handle
- Rittal Die Cast Zinc Locking Handle
