Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9346
- Mfr. Part No.:
- 2525000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€15.21
(exc. VAT)
€18.71
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.21 |
*price indicative
- RS Stock No.:
- 228-9346
- Mfr. Part No.:
- 2525000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 28.3mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Length 28.3mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Lock Insert, Die Cast Zinc, Silver - 2525000
This lock insert is a critical component for secure access in various settings. Made from die cast zinc with a silver finish, it offers both durability and visual compatibility. It fits specific types of enclosures, including AE models with stainless steel cams, providing a practical security enhancement.
Features & Benefits
• Suitable for integration into different cabinet enclosures
• Supplied with 2 keys for immediate use
• Meets lock specifications for enhanced security
• Lightweight at 0.04kg per pack
• Includes a cylinder insert with lock number 3524 E
Applications
• Used in industrial control cabinets
• Ideal for securing enclosures for electrical equipment
• Compatible with stainless steel console covers
• Enhances safety for machinery access
Can it be used with stainless steel enclosures?
Yes, it is compatible with stainless steel cam systems.
Is it suitable for outdoor use?
The die cast zinc construction offers weather resistance.
Will it provide a secure locking mechanism?
It features a cylinder insert designed for security.
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Lock Insert, Mini Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
