Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9358
- Mfr. Part No.:
- 2571000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.51 |
*price indicative
- RS Stock No.:
- 228-9358
- Mfr. Part No.:
- 2571000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 28.3mm | |
| Lock Type | Cylinder | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Length 28.3mm | ||
Lock Type Cylinder | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Lock Insert, 40g Weight, 2 Keys - SZ Series - 2571000
Looking to keep your enclosure safe from meddling hands in the workplace? Secure it with this cam lock insert from Rittal. It fits wall boxes in the SZ series, but it's also compatible with AE (283-5432) and IW (228-9393) enclosures, making it a versatile choice. It comes with two keys, so you have a spare for backup. The unit's simple mechanical operating principle makes it a time-efficient option for industrial equipment.
Features & Benefits
• Die-cast zinc body withstands corrosion and impact for long-term performance in harsh environments
• Light weight of 40g means it doesn't place strain on your enclosure
Applications
• Server banks
• Transportation industry
• Process and packaging industry
What tools do I need to install this lock insert?
This piece of kit is a doddle to install using a screwdriver.
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Silver Die Cast Zinc Camlock 20 x 22.5mm Cutout, Key Unlock
- Bosch Rexroth Die Cast Zinc 8mm Slot 45 mm Strut Profile
- Rittal Silver Polyamide Lock Insert
- Rittal RAL 7035 Die Cast Zinc Locking Handle
- Rittal Die Cast Zinc Locking Handle
