Master Lock 6 Padlock Lockout Station

Subtotal (1 unit)*

€824.75

(exc. VAT)

€1,014.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€824.75

*price indicative

RS Stock No.:
108-917
Mfr. Part No.:
S1900VE410
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Lockout Station

Number of Padlocks

6

Width

596mm

Height

685mm

Colour

Yellow

Material

Steel

Standards/Approvals

No

Depth

114mm

COO (Country of Origin):
MX
The Master Lock Deluxe Lockout Station is a deluxe station focused on valve and electrical lockout. It is equipped with 410RED Zenex Thermoplastic Padlocks, hasps, safety tags and high-use valve and electrical devices. The unit comes marked ’Lockout Station’ in English, with Spanish and French labels included for optional application. The station accommodates departmental lockout needs with 16 hanger clips that each hold 2 lockout padlocks or hasps. Holes at the bottom offer a place for pegs or hooks to hang bulky devices. Durable construction helps ensure long life in manufacturing facilities. The covered station keeps out dust and can be locked with a combination padlock to limit access if needed. Moveable dividers in top and bottom trays help organize devices. The lower section can hold a total of 150 lockout tags, with each compartment holding up to 25 tags. The unit measures 23.5in wide x 27in tall x 4.5in deep (596mm x 685 mm x 114mm).

Thermoplastic Padlocks

The unit comes marked ’Lockout Station’ in English, with Spanish and French labels

Accommodates departmental lockout needs with 16 hanger clips that each hold 2 lockout padlocks or hasps.

Holes at the bottom offer a place for pegs or hooks to hang bulky devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy