Master Lock 12 Padlock Lockout Station
- RS Stock No.:
- 108-928
- Mfr. Part No.:
- S3502
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€183.05
(exc. VAT)
€225.15
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.05 |
*price indicative
- RS Stock No.:
- 108-928
- Mfr. Part No.:
- S3502
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Number of Padlocks | 12 | |
| Product Type | Lockout Station | |
| Width | 308mm | |
| Height | 348mm | |
| Colour | Red | |
| Material | Stainless Steel | |
| Portable | Yes | |
| Standards/Approvals | No | |
| Depth | 119mm | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Number of Padlocks 12 | ||
Product Type Lockout Station | ||
Width 308mm | ||
Height 348mm | ||
Colour Red | ||
Material Stainless Steel | ||
Portable Yes | ||
Standards/Approvals No | ||
Depth 119mm | ||
- COO (Country of Origin):
- CN
The Master Lock Wall Mount Group Lock Box contains a 12-lock hand caddy and removable key cup. Includes 12 exterior lock holes for personal safety locks, plus a hole in the latch for the control lock. A clear, impact-resistant window allows users to view locks and key(s) secured inside the box.
Clear, impact-resistant window for viewing secured key(s) during lockout
Latch features lock hole designated for the control lock
12 numbered lock holes for personal safety locks
Wall mounted for easy accessibility
Includes removable lock caddy for easy transportation of equipment locks to isolation points during lockout
Removable key cup to collect and maintain visibility of secured key(s) during lockout, and easy retrieval of key(s) after release of lockout
Pre-punched rivet holes offer option to attach a brass or aluminum laser-engraved tag
