Master Lock 1 Padlock Lockout Station
- RS Stock No.:
- 108-938
- Mfr. Part No.:
- S1700
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€33.62
(exc. VAT)
€41.35
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.62 |
*price indicative
- RS Stock No.:
- 108-938
- Mfr. Part No.:
- S1700
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Number of Padlocks | 1 | |
| Product Type | Lockout Station | |
| Width | 196mm | |
| Height | 247mm | |
| Colour | Yellow | |
| Depth | 85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Number of Padlocks 1 | ||
Product Type Lockout Station | ||
Width 196mm | ||
Height 247mm | ||
Colour Yellow | ||
Depth 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Durable Compact Safety Lockout Station measuring 9-3/4in tall x 7-3/4in wide (19.6cm x 24.7cm). Four hanger clips provided for safety padlocks and/or hasps. Includes face labels in English, Spanish and English or French and English.
1 Compact Lockout Station (Unfilled)
Station measures 7-3/4in wide x 9-3/4in tall x 3-3/8in deep (196mm x 247mm x 85mm)
Bin measures 6-1/2in wide x 2-7/8in tall x 2-7/8in deep (165mm x 73mm x 73mm)
