Master Lock Red 1-Lock Lockout TPE Ball Valve Lockout
- RS Stock No.:
- 108-883
- Mfr. Part No.:
- S3079
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€91.72
(exc. VAT)
€112.82
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.72 |
*price indicative
- RS Stock No.:
- 108-883
- Mfr. Part No.:
- S3079
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | TPE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material TPE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master is designed to ensure OSHA compliance and peace of mind during lockout involving ball valves. By encompassing the ball valve lever, these easy-to-use, adjustable lockout devices secure against inadvertent valve activation and will enable lockout by multiple workers at each lockout point.
Durable, lightweight thermoplastic material is chemical resistant
Performs effectively in extreme environments
Locking holes are compatible with all Master Lock safety padlocks
Adjustable design fits 2in (51mm) to 200mm (7.8in) valves
Related links
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Polyester Fabric Polyvinyl Chloride Ball Valve
