Master Lock Red 1-Lock Lockout Polyester Fabric, High Density Polyethylene Plastic, PVC Ball Valve Lockout
- RS Stock No.:
- 120-002
- Mfr. Part No.:
- 468L
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€45.00
(exc. VAT)
€55.35
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.00 |
*price indicative
- RS Stock No.:
- 120-002
- Mfr. Part No.:
- 468L
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polyester Fabric, High Density Polyethylene Plastic, PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polyester Fabric, High Density Polyethylene Plastic, PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Seal Tight Handle-Off Ball Valve Lockout Device features a universal fit to effectively lock out all valves from 3/8in (10mm) to 4in (102mm). The patented innovative design eliminates the risk of valve reactivation with removal of the handle and works in virtually all valve installations, including insulated pipes. Constructed of durable PVC polyester fabric and HDPE plastic, the lightweight, flexible material makes device easy to carry and compact storage in safety toolboxes.
Patented innovative design eliminates the risk of valve reactivation with removal of the handle
Covers valve stem for secure lockout tagout
Universal fit-effectively locks out all valves from 3/8in (10mm) to 4in (102mm)
Fits virtually all types of pipe including insulated, PVC and metal
Easy to use - simple to apply with an intuitive wrapping strap and locking mechanism
Lightweight, flexible lockout device is easily carried to the job and then folded for compact storage in safety toolboxes
Related links
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
