Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout

Subtotal (1 unit)*

€62.68

(exc. VAT)

€77.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.68

*price indicative

RS Stock No.:
119-995
Mfr. Part No.:
483
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Gate Valve Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Zenex Thermoplastic

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Rotating Gate Valve Lockout Device features a 2-3/4in (70mm) depth and 3-1/2in (89mm) stem opening for 6in (152mm) to 10in (254mm) diameter valve handles to surround the valve operating handle to protect against accidental valve opening. The unique, patented rotating design allows for easier installation in confined space applications. Tough, lightweight, dielectric Zenez Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels.

Rotating Gate Valve Lockout Device

Outward/inward rotation allows for easier installation and storage

Surrounds the valve operating handle to protect against accidental valve opening

Unique patented rotating design allow for easier installation in confined space applications

Each size rotates into itself and nests into the next larger size to save space in safety tool boxes

Center knockout can be removed for rising stem gate valves

Tough, lightweight, dielectric thermoplastic bodies withstand chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy