Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- RS Stock No.:
- 120-023
- Mfr. Part No.:
- S3921
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€82.09
(exc. VAT)
€100.97
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.09 |
*price indicative
- RS Stock No.:
- 120-023
- Mfr. Part No.:
- S3921
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | ButterFly Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Zenex Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type ButterFly Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Zenex Thermoplastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Butterfly Valve Lockout Device and S806CBL3 Adjustable locking cable locks out virtually any butterfly valve in just seconds with use of S806 adjustable locking cable. The easy-to-use wedge-shaped device features a stainless steel rivet allowing device to smoothly pivot open and closed to ensure proper fit and directional application arrows allow for ease of installation and minimize error. Made of durable, lightweight Zenex thermoplastic material, device is chemical resistant and performs effectively in extreme environments.
Adjustable Butterfly Valve Lockout
Includes one S806CBL3 adjustable lockout cable and one S3920 Butterfly Valve Lockout device
Locks out valve in seconds by feeding the S806CBL3 cable lockout device through desired eyelet and around valve
Both devices are made of durable, lightweight thermoplastic material that is chemical resistant and performs effectively in extreme environments
S3920 has an adjustable design that fits virtually all butterfly valves
Directional application arrows allow for ease of installation and minimize user error
Stainless steel rivet allows device to smoothly pivot open and closed to ensure proper fit
Related links
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
