Master Lock Red Lockout Circuit Breaker Lockout

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
108-947
Mfr. Part No.:
S2392
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Circuit Breaker Lockout

Product Type

Lockout

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Miniature Circuit Breaker Lockout Device locks out most miniature ISO/DIN pin-out circuit breakers throughout the world. The patented device fits breakers with lockout holes on the outside of the switch and openings up to 1/2in (13mm) between lockout holes. Device works with all Master Lock and American Lock safety padlocks and most hasps.

Miniature Circuit Breaker Lockout (Pins Inward)

Locks out many miniature ISO/DIN circuit breakers throughout the world

Fits breakers with lockout holes on the outside of the switch

Fits openings up to 1/2in (13mm) between lockout holes

Works with all Master Lock and American Lock safety padlocks and lockout hasps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy