Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- RS Stock No.:
- 120-036
- Mfr. Part No.:
- 506
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 120-036
- Mfr. Part No.:
- 506
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Red | |
| Material | Powder Coated Steel, Reinforced Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Red | ||
Material Powder Coated Steel, Reinforced Polymer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Grip Tight Circuit Breaker Lockout combo pack includes one 491B and one 493 Grip Tight circuit breaker lockout. The innovative and patented Grip Tight design effectively locks out circuit breakers with a simple operation and the durable construction with powder coated steel and reinforced polymer stands up to harsh environments. Devices are compact and accept all American Lock and Master Lock safety padlock shackles and most lockout hasps.
Grip Tight Circuit Breaker Lockout
Fits virtually all circuit breakers you will find in a lockout situation
Innovative patented Grip Tight design effectively locks out circuit breakers
Adjust to breaker with simple thumb turn and then close clamping handle for a tight grip on the toggle
Great strength with universal fit
491B fits wide or tall breaker toggles
Compact lockout device is easy to carry and easy to store
Related links
- Master Lock Red Lockout Powder Coated Steel 2.3 mm
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
