Master Lock Red Lockout Metal Ball Valve Lockout
- RS Stock No.:
- 119-986
- Mfr. Part No.:
- S3477
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€68.66
(exc. VAT)
€84.45
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.66 |
*price indicative
- RS Stock No.:
- 119-986
- Mfr. Part No.:
- S3477
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Material Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Turn Ball Valve Lockout features a Compact size that can easily be stored or carried and a heat resistant powder coated metal body. Device fits manual, quarter turn ball vale handles to protect against accidental opening and fits valves between 1-1/4in (32mm) to 3in (75mm) diameter. The easy-to-use one piece design locks valve in OFF position.
Fits manual, quarter turn ball valve handles to protect against accidental opening
S3477 fits valves between 1-1/4in (32mm) to 3in (76mm) diameter
Easy to use one piece design locks valve in OFF position
Compact size can easily be stored or carried
Two rows of lock out points allow for a secure fit
Heat resistant powder coated metal body
Padlock not included
Related links
- Master Lock Red Lockout Metal Ball Valve Lockout
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
- ABUS Red Valve Lockout Metal Ball Valve Lockout
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red Lockout Pressurised Gas Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
