Ideal Industries Yellow 1-Lock Lockout Plastic Lockout Kit

Subtotal (1 unit)*

€10.60

(exc. VAT)

€13.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.60

*price indicative

RS Stock No.:
146-980
Mfr. Part No.:
KB-0234
Manufacturer:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Sub Type

Lockout Kit

Product Type

Lockout

Colour

Yellow

Number of Locks

1

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

MCB Lockout Device - Metal


The Ideal Industries Universal MCB lockout devices useful for isolating MCBs without pin holes on the MCB switches.

Simple and easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy