ABUS Transparent 1-Lock Lockout Plastic Lockout Device, 50 mm
- RS Stock No.:
- 518-546
- Mfr. Part No.:
- 97269
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 518-546
- Mfr. Part No.:
- 97269
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Lockout Device | |
| Product Type | Lockout | |
| Colour | Transparent | |
| Number of Locks | 1 | |
| Material | Plastic | |
| Shackle Diameter | 50mm | |
| Shackle Length | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Lockout Device | ||
Product Type Lockout | ||
Colour Transparent | ||
Number of Locks 1 | ||
Material Plastic | ||
Shackle Diameter 50mm | ||
Shackle Length 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS Emergency stop switch lockout is operated intentionally when systems and machines in industry and commerce have to be tested or repaired, then the emergency stop must not be reversed until after the work has been done. The emergency stop switch lockout encloses the switch with a plastic cover and locks it with a padlock. In the sense of the Lockout/Tagout system for increasing work safety, the emergency stop switch is thus protected against access and at the same time marked as intentionally pressed in.
To enclose the depressed emergency stop switch
To be attached to enclosed base
Base can be flexibly mounted
Related links
- ABUS Yellow 4-Lock Lockout Plastic Lockout Device, 4.76 mm
- ABUS Red 1-Lock Lockout Plastic Lockout
- Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- Ideal Industries Red 1-Lock Lockout Plastic Lockout Kit
- Brady Transparent 1-Lock Lockout Polycarbonate Push-button & Rotary Switch Lockouts, 7 mm
- Ideal Industries Blue 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Yellow 1-Lock Lockout Plastic Lockout Kit
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
