ABUS Yellow 4-Lock Lockout Plastic Lockout Device, 4.76 mm

Subtotal (1 unit)*

€25.83

(exc. VAT)

€31.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.83

*price indicative

RS Stock No.:
518-554
Mfr. Part No.:
99670
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Sub Type

Lockout Device

Product Type

Lockout

Colour

Yellow

Number of Locks

4

Material

Plastic

Shackle Diameter

4.76mm

Shackle Length

38mm

Standards/Approvals

FDA-Approved Lubricant

COO (Country of Origin):
CN
The ABUS H773 Safety Hasp is a non-conductive plastic lockout device, ideal for securing isolation points in electrical environments. It features a yellow, durable design that can accommodate multiple padlocks, ensuring group lockout procedures are effectively maintained.

Durable and resistant

Easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy