ABUS Red 1-Lock Lockout Plastic Lockout
- RS Stock No.:
- 261-0869
- Mfr. Part No.:
- 89481
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€86.97
(exc. VAT)
€106.97
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
- Plus 24 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.97 |
*price indicative
- RS Stock No.:
- 261-0869
- Mfr. Part No.:
- 89481
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS lockout device is suitable for use with motor protection switches with 45 mm socket height.
Holds 1 padlock
57 x 45 x 44 mm dimensions
Related links
- ABUS Red 1-Lock Lockout Plastic Circuit Breaker Lockout, 57 mm
- Ideal Industries Red 1-Lock Lockout Plastic Lockout Kit
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
- ABUS Transparent 1-Lock Lockout Plastic Lockout Device, 50 mm
- ABUS Red 1-Lock Lockout Polyester Lockout Device
- ABUS Red 1-Lock Lockout Polyester Lockout Device, 0.28125 in
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
