Martindale Red 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- RS Stock No.:
- 468-675
- Mfr. Part No.:
- LOK26
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 468-675
- Mfr. Part No.:
- LOK26
- Manufacturer:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | Appliance Plug Lock Out | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type Appliance Plug Lock Out | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Martindale LOK devices have been designed to fit a wide range of MCBs, RCBOs, fuse carriers and main switches and are compatible with PAD11 and PAD21 Series padlocks and TAG sets. The LOK26 requires no tools to fit with clamping action achieved by use of a simple turn-by -hand adjustment, then closing the device and applying the appropriate warning tag and padlock.
Strong robust design
Easy to apply requires no tools
Related links
- Martindale Red 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- Martindale Yellow 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- Martindale Red 1-Lock Lockout Polypropylene Appliance Lockout
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- RS PRO Black 9 mm
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
