Martindale Red 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm

Subtotal (1 unit)*

€16.07

(exc. VAT)

€19.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.07

*price indicative

RS Stock No.:
468-674
Mfr. Part No.:
LOK22
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Lockout

Sub Type

Appliance Plug Lock Out

Colour

Red

Number of Locks

1

Material

Polypropylene

Shackle Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Martindale LOK devices have been designed to fit a wide range of MCBs, RCBOs, fuse carriers and main switches and are compatible with PAD11 and PAD21 series padlocks and TAG sets. The LOK series are available with different openings and include pushpin and grub screw designs in a range of different sizes to match most breaker configurations and applications, even where access is restricted.

8mm shackle hole

MCB Lock off device

No tool MCB lock off device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy