ABUS Red 5-Lock Valve Lockout Plastic Universal Valve Lockout, 50 in

Subtotal (1 unit)*

€160.29

(exc. VAT)

€197.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.29

*price indicative

RS Stock No.:
518-548
Mfr. Part No.:
97267
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Sub Type

Universal Valve Lockout

Product Type

Valve Lockout

Colour

Red

Number of Locks

5

Material

Plastic

Shackle Diameter

50in

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABUS V600 lockout, throttle valves are secured by two simple plastic components that can be pushed together so that they cannot be opened accidentally after the lever has been properly tightened. A padlock locks the device and can thus prevent the valve from opening unintentionally during maintenance work on the system. It is flexibly adjustable and therefore works with all common valve handles.

For securing valves against unintentionally restarting during maintenance

Secures the OFF position by fixing the valve handle in place

Red colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy