ABUS Red Lockout Kit Polyester Lockout Kit
- RS Stock No.:
- 518-556
- Mfr. Part No.:
- LOTO KIT-SMALL
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€425.69
(exc. VAT)
€523.60
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.69 |
*price indicative
- RS Stock No.:
- 518-556
- Mfr. Part No.:
- LOTO KIT-SMALL
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Kit | |
| Sub Type | Lockout Kit | |
| Colour | Red | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Kit | ||
Sub Type Lockout Kit | ||
Colour Red | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS LOTO bags are suitable for accessories such as safety locks, Safelex cables, tags and other interlocks. It is an effective solutions and it is a good choice for use in construction projects or for the maintenance of machines in external use. The safety locks and latches are always with you and quickly at hand and stowed away again with the help of the practical 2-way zip.
Red colour
Compact dimension
Related links
- ABUS Red Lockout Kit Polyester Lockout Kit
- ABUS Red Lockout Kit Polyester Lockout Bag
- ABUS Red Lockout Kit
- ABUS Red 1-Lock Lockout Polyester Lockout Device
- ABUS Red Lockout Polyester
- ABUS Red Lockout Polypropylene, 9 mm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 38.1 mm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
