ABUS Red Lockout Kit Polyester Lockout Kit

Subtotal (1 unit)*

€122.95

(exc. VAT)

€151.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.95

*price indicative

RS Stock No.:
518-557
Mfr. Part No.:
LOTO KIT-Large
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Lockout Kit

Sub Type

Lockout Kit

Colour

Red

Material

Polyester

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABUS LOTO bags are suitable for accessories such as safety locks, Safelex cables, tags and other interlocks. It is an effective solutions and it is a good choice for use in construction projects or for the maintenance of machines in external use. The safety locks and latches are always with you and quickly at hand and stowed away again with the help of the practical 2-way zip.

Red colour

Compact dimension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy