Subtotal (1 unit)*
€93.84
(exc. VAT)
€115.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.84 |
*price indicative
- RS Stock No.:
- 694-364
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Material | ABS | |
| Shackle Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Material ABS | ||
Shackle Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 9 mm Valve Lockout ABS
The RS PRO Valve Lockout is designed to securely isolate valves during maintenance or repair work. Made from Durable ABS material, it ensures safety by preventing accidental valve operation. Ideal for industrial environments, this lockout device is essential for maintaining compliance with safety regulations.
Features and Benefits
Material: ABS construction provides high durability and resistance to impact.
Shackle Diameter: 9 mm shackle diameter accommodates a wide range of valve sizes.
Colour: Red colour enhances visibility and identification during lockout procedures.
Shackle Diameter: 9 mm shackle diameter accommodates a wide range of valve sizes.
Colour: Red colour enhances visibility and identification during lockout procedures.
Applications
Oil and gas industry
Chemical processing plants
Manufacturing facilities
Chemical processing plants
Manufacturing facilities
Additional Information
Complies with relevant safety standards for lockout devices.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 22-Lock Valve Lockout ABS ButterFly Valve Lockout, 6.5 mm
- RS PRO Red 6-Lock Valve Lockout ABS, Metal ButterFly Valve Lockout
- RS PRO Red 6-Lock Valve Lockout Polypropylene Lockout
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- RS PRO Red 2-Lock Lockout ABS Lockout
- RS PRO Red 1-Lock Valve Lockout Polypropylene Lockout
- RS PRO Red 2-Lock Lockout ABS Lockout, 7.8 mm
