RS PRO Silver 7-Lock Enclosure Stainless Steel Group Lock Box

Subtotal (1 unit)*

€125.16

(exc. VAT)

€153.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.16

*price indicative

RS Stock No.:
694-389
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Group Lock Box

Product Type

Enclosure

Colour

Silver

Number of Locks

7

Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 7-Lock Stainless Steel Group Lock Box


The RS PRO 7-Lock Stainless Steel Group Lock Box is designed to enhance safety and security in industrial environments. This robust lock box allows multiple workers to secure their lockout devices, ensuring that machinery remains inoperative during maintenance or repair. Its stainless steel construction provides durability and resistance to harsh conditions, making it Ideal for demanding applications.

Features and Benefits


Stainless Steel Construction: Offers excellent durability and corrosion resistance, suitable for harsh environments.
7-Lock Capacity: Accommodates multiple locks, allowing several workers to secure their lockout devices simultaneously.
Compact Design: Saves space while providing ample room for lock storage.
Easy Access: Facilitates quick and efficient lockout/tagout procedures.
Secure Closure: Ensures that all locks are safely contained, preventing unauthorized access.

Applications


Manufacturing
Oil and Gas
Chemical Processing
Utilities

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy