RS PRO Yellow 13-Lock Key Lock Box Steel Group Lock Box

Subtotal (1 unit)*

€80.46

(exc. VAT)

€98.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.46

*price indicative

RS Stock No.:
710-515
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Lock Box

Sub Type

Group Lock Box

Colour

Yellow

Number of Locks

13

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Steel Group Lock Box, 13 Locks


The RS PRO Steel Group Lock Box is designed to enhance safety in industrial environments by securely managing multiple lockout points. Ideal for group lockout procedures, this lock box ensures that all energy sources are isolated before maintenance work begins, providing peace of mind and compliance with safety standards.

Features and Benefits


Steel construction: Offers robust durability and resistance to harsh industrial conditions
Yellow colour: Enhances visibility for easy identification in busy workspaces
13 lock capacity: Accommodates multiple users, ensuring comprehensive lockout coverage
ISO 9001, ISO 14001, OHSMS 45001 certified: Meets international standards for quality, environmental management, and occupational health and safety

Applications


Manufacturing facilities
Energy plants
Construction sites
Maintenance workshops

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy