RS PRO Silver 13-Lock Key Lock Box 304 Stainless Steel Lockout
- RS Stock No.:
- 694-390
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€143.04
(exc. VAT)
€175.94
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.04 |
*price indicative
- RS Stock No.:
- 694-390
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Key Lock Box | |
| Colour | Silver | |
| Number of Locks | 13 | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | ISO 45001, OSHA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Key Lock Box | ||
Colour Silver | ||
Number of Locks 13 | ||
Material 304 Stainless Steel | ||
Standards/Approvals ISO 45001, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 13 Lock Key Lock Box
The RS PRO 13 Lock Key Lock Box is a secure solution designed for managing and storing multiple keys in industrial environments. Made from Durable 304 stainless steel, this lockout box ensures the safe storage of keys during maintenance or operational procedures, enhancing safety and compliance with industry standards.
Features and Benefits
304 Stainless Steel Construction: Provides robust durability and resistance to corrosion.
13 Lock Capacity: Accommodates multiple locks for comprehensive key management.
Silver Finish: Offers a sleek and professional appearance.
Lockout Design: Enhances safety by preventing unauthorized access during maintenance.
Compliance with ISO 45001 and OSHA: Meets key safety and health standards.
13 Lock Capacity: Accommodates multiple locks for comprehensive key management.
Silver Finish: Offers a sleek and professional appearance.
Lockout Design: Enhances safety by preventing unauthorized access during maintenance.
Compliance with ISO 45001 and OSHA: Meets key safety and health standards.
Applications
Industrial maintenance operations
Construction sites
Manufacturing facilities
Energy sector
Construction sites
Manufacturing facilities
Energy sector
Additional Information
Complies with ISO 45001 and OSHA standards for safety and health management systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow 13-Lock Key Lock Box Steel Group Lock Box
- RS PRO Red 14-Lock Key Lock Box Mild Steel Lockout
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 5 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- Master Lock 5482EURD Key Lock Box
- Master Lock 5420EURD Key Lock Box
- Master Lock 5414EURD Key Lock Box
- Master Lock 5480EURD Key Lock Box
