RS PRO Yellow 29-Lock Lockout ABS Lockbox

Subtotal (1 unit)*

€165.36

(exc. VAT)

€203.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.36

*price indicative

RS Stock No.:
694-391
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockbox

Product Type

Lockout

Colour

Yellow

Number of Locks

29

Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Yellow ABS Lockbox, 29 Locks


The RS PRO Yellow ABS Lockbox is designed to securely manage multiple lockout points in industrial environments. Constructed from Durable ABS material, this lockbox ensures safety and organisation by accommodating up to 29 locks. Ideal for group lockout procedures, it enhances workplace safety by preventing accidental equipment activation.

Features and Benefits


Durable ABS Construction: Provides robust protection and longevity in demanding environments.
High Visibility Yellow: Enhances visibility for easy identification and safety compliance.
29 Lock Capacity: Supports multiple users for comprehensive lockout procedures.
Compact Design: Facilitates easy storage and transport.
Secure Locking Mechanism: Ensures reliable containment of keys and lockout devices.

Applications


Industrial Safety Management
Electrical Maintenance
Mechanical Lockout Procedures
Construction Sites
Manufacturing Facilities

Additional Information


Complies with relevant safety standards for lockout/tagout procedures. Suitable for use in a variety of industrial settings to enhance safety and compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy